GT6-CN2213R | METCAL
Soldering tip, conical, Ø 1.3 mm, (L) 22 mm, GT6-CN2213R
Unit Price (€ / pc.)
10.71 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Conical tip, GT6-CN2213R, METCAL
Conical Tip (GT6), Bent, Reach, (Ø x L) 1.3 mm x 22.0 mm.
The GT6-CN2213R replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for medium to heavy duty applications.
Technical specifications
Version | Lötspitze | |
diameter | 1.3 mm | |
Suitable for | GT Serie | |
Length | 22 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85159020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |