GT6-HF6020V | METCAL
Soldering tip, hoof shape, Ø 2 mm, (L) 12 mm, GT6-HF6020V
Unit Price (€ / pc.)
17.85 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Hoof tip, GT6-HF6020V, METCAL
Hoof Tip (GT6), Concave, (Bevel/L) 60° x 4.1 mm, (Ø x L) 2.0 mm x 12.0 mm.
The GT6-HF6020V replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for medium to heavy duty applications.
Technical specifications
Version | Lötspitze | |
diameter | 2 mm | |
Suitable for | GT Serie | |
Length | 12 mm | |
Peak type | Hufform |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85159020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |