GT6-HF6040S | METCAL

Soldering tip, hoof shape, Ø 4 mm, (L) 16 mm, GT6-HF6040S

Order No.: 12L7501
EAN: 4099891403270
MPN:
GT6-HF6040S
Series: GT-SERIES
GT6-HF6040S METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
16.66 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.66 €

Hoof tip, GT6-HF6040S, METCAL

Hoof Tip (GT6), (Bevel/L) 60° x 8.0 mm, (Ø x L) 4.0 mm x 16.0 mm.

The GT6-HF6040S replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for medium to heavy duty applications.

Technical specifications
Version Lötspitze
diameter 4 mm
Suitable for GT Serie
Length 16 mm
Peak type Hufform
Logistics
Country of origin CR
Customs tariff number 85159020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes