GT6-KN0050P | METCAL

Soldering tip, knife shape, (L x W) 13 x 5 mm, GT6-KN0050P

Order No.: 12L7496
EAN: 4099891403225
MPN:
GT6-KN0050P
Series: GT-SERIES
GT6-KN0050P METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
16.66 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.66 €

Knife tip, GT6-KN0050P, METCAL

Knife Tip (GT6), Power, 4.0 mm x 13.0 mm, 45°

The GT6-KN0050P replaceable tip with its best in class performance is offered in a wide range of geometries. It is compatible with hand-pieces and heaters. It's used for medium to heavy duty applications.

Technical specifications
Version Lötspitze
Width 5 mm
Suitable for GT Serie
Length 13 mm
Peak type Messerform
Logistics
Country of origin CR
Customs tariff number 85159020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes