H-D25 | METCAL

Nozzle kit, round shape, (W) 2.5 mm, 500 °C, H-D25

Order No.: 10L1614
EAN: 4099891401252
MPN:
H-D25
Series: HCT
METCAL
H-D25 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
28.5600 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.5600 €

Hot Air Nozzle, H-D25, METCAL

H-D25, Hot Air Nozzle, 2.5 mm Ø, Stainless Steel.

Nozzle for HCT-900 system.

Technical specifications
Ausführung Düsensatz
Breite 2.5 mm
Geeignet für HCT-900-21
Leistung 320 W
max. Temperatur 500 °C
Spitzentyp Rundform
Logistics
Ursprungsland CN
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes