H-P84 | METCAL

Nozzle kit, (W) 32.4 mm, 500 °C, H-P84

Order No.: 10L1630
EAN: 4099891401337
MPN:
H-P84
Series: HCT
METCAL
H-P84 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
134.47 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
134.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.47 €

Nozzle, H-P84, METCAL

H-P84, Nozzle, 32.4 mm x 32.4 mm.

Nozzle for HCT-900 system.

Technical specifications
Ausführung Düsensatz
Breite 32.4 mm
Geeignet für HCT-900-21
Leistung 320 W
max. Temperatur 500 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes