H-Q2626 | METCAL
Nozzle kit, (W) 29.8 mm, 500 °C, H-Q2626
Unit Price (€ / pc.)
134.47 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Nozzle, H-Q2626, METCAL
H-Q2626, Nozzle, 29.8 mm x 29.8 mm.
Nozzle for HCT-900 system.
Technical specifications
Version | Düsensatz | |
Width | 29.8 mm | |
Suitable for | HCT-900-21 | |
Power | 320 W | |
max. operating temperature | 500 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |