H-Q3232 | METCAL

Nozzle kit, (L x W) 210 x 34.5 mm, 500 °C, H-Q3232

Order No.: 03L5502
EAN: 4099891393199
MPN:
H-Q3232
Series: HCT
H-Q3232 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
134.47 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
134.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.47 €

Nozzle, H-Q3232, METCAL

H-Q3232, Nozzle, 34.5 mm x 34.5 mm.

Nozzle for HCT-900 system.

Technical specifications
Ausführung Düsensatz
Breite 34.5 mm
Geeignet für QFP-240 IC, HCT-900
Länge 210 mm
Leistung 320 W
max. Temperatur 500 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes