H-SL20 | METCAL

Nozzle kit, round shape, (L x W) 210 x 2 mm, 500 °C, H-SL20

Order No.: 03L5505
EAN: 4099891393229
MPN:
H-SL20
Series: HCT
H-SL20 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
107.219 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
107.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.219 €

Nozzle, H-SL20, METCAL

H-SL20, Nozzle, 10.6 mm x 13.3 mm.

Nozzle for HCT-900 system.

Technical specifications
Ausführung Düsensatz
Breite 2 mm
Geeignet für HCT-900
Länge 210 mm
Leistung 320 W
max. Temperatur 500 °C
Spitzentyp Rundform
Logistics
Ursprungsland CN
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes