H-SL24 | METCAL

Nozzle kit, (L x W) 210 x 10.6 mm, 500 °C, H-SL24

Order No.: 03L5507
EAN: 4099891393243
MPN:
H-SL24
Series: HCT
H-SL24 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
107.219 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
107.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.219 €

Nozzle, H-SL24, METCAL

H-SL24, Nozzle, 10.6 mm x 15.9 mm.

Nozzle for HCT-900 system.

Technical specifications
Version Düsensatz
Width 10.6 mm
Suitable for SOL-24, 24J ICs, HCT-900
Length 210 mm
Power 320 W
max. operating temperature 500 °C
Logistics
Country of origin CN
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes