H-SOJ32 | METCAL

Nozzle kit, (L x W) 210 x 20.6 mm, 500 °C, H-SOJ32

Order No.: 03L5509
EAN: 4099891393267
MPN:
H-SOJ32
Series: HCT
METCAL
Image may differ
Unit Price (€ / pc.)
107.219 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
107.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.219 €

Nozzle, H-SOJ32, METCAL

H-SOJ32, Nozzle, 13.5 mm x 20.6 mm.

Nozzle for HCT-900 system.

Technical specifications
Ausführung Düsensatz
Breite 20.6 mm
Geeignet für HCT-900-21
Länge 210 mm
Leistung 320 W
max. Temperatur 500 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes