H-SOJ40 | METCAL

Nozzle kit, (W) 25.4 mm, 500 °C, H-SOJ40

Order No.: 10L1622
EAN: 4099891401290
MPN:
H-SOJ40
Series: HCT
METCAL
H-SOJ40 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
107.219 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
107.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.219 €

Nozzle, H-SOJ40, METCAL

H-SOJ40, Nozzle, 13.5 mm x 25.4 mm.

Nozzle for HCT-900 system.

Technical specifications
Ausführung Düsensatz
Breite 25.4 mm
Geeignet für HCT-900-21
Leistung 320 W
max. Temperatur 500 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes