H-TS24 | METCAL

Nozzle kit, (L x W) 210 x 17 mm, 500 °C, H-TS24

Order No.: 03L5510
EAN: 4099891393274
MPN:
H-TS24
Series: HCT
Image may differ
Unit Price (€ / pc.)
107.219 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
107.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.219 €

Nozzle, H-TS24, METCAL

H-TS24, Nozzle, 17.0 mm x 7.1 mm.

Nozzle for HCT-900 system.

Technical specifications
Ausführung Düsensatz
Breite 17 mm
Geeignet für 20-24 Pin TCOP IC, HCT-900
Länge 210 mm
Leistung 320 W
max. Temperatur 500 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes