HCV-8CH0025S | METCAL

Soldering tip, chisel shaped, (L x W) 8 x 2.5 mm, 468 °C, HCV-8CH0025S

Order No.: 12L7673
EAN: 01220000617087
MPN:
HCV-8CH0025S
Series: CV
HCV-8CH0025S METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
HCV-8CH0025S METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
59.262 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
59.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.262 €

Soldering tip, HCV-8CH0025S, METCAL

HCV Solder tip cartridge is suitable for high-temperature and thermally demanding applications. HCV cartridge can be used with leaded and lead-free solder. The SmartHeat technology automatically adjusts power levels during each soldering operation to maintain accurate temperatures through the soldering process.

Technical specifications
Version Lötspitze
Width 2.5 mm
Suitable for MX-500, MX-5200
Length 8 mm
max. operating temperature 468 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes