HCV-9CH0025S | METCAL

Soldering tip, chisel shaped, (L x W) 8 x 2.5 mm, 510 °C, HCV-9CH0025S

Order No.: 12L7674
EAN: 01220000617094
MPN:
HCV-9CH0025S
Series: CV
HCV-9CH0025S METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
59.262 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
59.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.262 €

Soldering tip, HCV-9CH0025S, METCAL

HCV Solder tip cartridge is suitable for high-temperature and thermally demanding applications. HCV cartridge can be used with leaded and lead-free solder. The SmartHeat technology automatically adjusts power levels during each soldering operation to maintain accurate temperatures through the soldering process.

Technical specifications
Version Lötspitze
Width 2.5 mm
Suitable for MX-500, MX-5200
Length 8 mm
max. operating temperature 510 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes