HN-HCT2-BENT-6 | METCAL
Nozzle kit, chisel shaped, 450 °C, HN-HCT2-BENT-6
Order No.: 03L5532
EAN: 4099891393403
MPN:
HN-HCT2-BENT-6
Unit Price (€ / pc.)
139.23 € *
Standard delivery time from the manufacturer is: 2 Weeks
Bent Nozzle, HN-HCT2-BENT-6, METCAL
HN-HCT2-BENT-6, Bent Nozzle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | nozzle kit | |
| Peak type | chisel shaped | |
| Suitable for | HCT2-200 digital hot air pencil | |
| max. operating temperature | 450 °C | |
| Power | 200 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85151990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |