MFT-6CH9008 | METCAL

Soldering tip kit, chisel shaped, Ø 0.8 mm, (L) 9 mm, 357 °C, MFT-6CH9008

Order No.: 12L7620
EAN: 01220000616547
MPN:
MFT-6CH9008
Series: Microfine
MFT-6CH9008 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
MFT-6CH9008 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
MFT-6CH9008 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pck.)
86.87 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
86.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
86.87 €

Tweezer solder tip cartridge, MFT-6CH9008, METCAL

MicroFine tweezer solder tip cartridge for MX and CV systems, for use under the microscope. Compatible with MX-H10-MFT and CV-H10-MFT tweezer handpieces and all MX and CV systems.

Features

  • Works with MX and CV MicroFine Tweezer Handpieces
  • Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
Technical specifications
Version Entlötspitze
diameter 0.8 mm
Suitable for MX-H10-MFT, CV-H10-MFT
Length 9 mm
max. operating temperature 357 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes