MFT-6CNB6204 | METCAL
Soldering tip kit, conical, Ø 0.4 mm, (L) 6.2 mm, 357 °C, MFT-6CNB6204
Unit Price (€ / pck.)
86.87 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Tweezer solder tip cartridge, MFT-6CNB6204, METCAL
MicroFine tweezer solder tip cartridge for MX and CV systems, for use under the microscope. Compatible with MX-H10-MFT and CV-H10-MFT tweezer handpieces and all MX and CV systems.
Features
- Works with MX and CV MicroFine Tweezer Handpieces
- Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
Technical specifications
Version | Entlötspitze | |
diameter | 0.4 mm | |
Suitable for | MX-H10-MFT, CV-H10-MFT | |
Length | 6.2 mm | |
max. operating temperature | 357 °C | |
Peak type | Konisch |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |