MFT-7PW5403 | METCAL
Soldering tip kit, blade shape, (L) 5.4 mm, 413 °C, MFT-7PW5403
Unit Price (€ / pck.)
86.87 € *
Available: 2 pck.
Tweezer solder tip cartridge, MFT-7PW5403, METCAL
MicroFine tweezer solder tip cartridge for MX and CV systems, for use under the microscope. Compatible with MX-H10-MFT and CV-H10-MFT tweezer handpieces and all MX and CV systems.
Features
- Works with MX and CV MicroFine Tweezer Handpieces
- Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | blade shape | |
| Suitable for | MX-H10-MFT, CV-H10-MFT | |
| Length | 5.4 mm | |
| max. operating temperature | 413 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |