MFTC-6CH5002 | METCAL
Soldering tip, chisel shaped, Ø 0.2 mm, (L) 5 mm, 357 °C, MFTC-6CH5002
Unit Price (€ / pc.)
43.435 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Solder tip cartridge, MFTC-6CH5002, METCAL
MicroFine solder tip cartridge for MX and CV systems, for use under the microscope. Compatible with MX-H9-MFH and CV-H9-MFH handpieces and all MX and CV systems.
Features
- Works with MX and CV MicroFine Handpieces
- Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
Technical specifications
Ausführung | Lötspitze | |
Durchmesser | 0.2 mm | |
Geeignet für | MX-H9-MFH, CV-H9-MFH | |
Länge | 5 mm | |
max. Temperatur | 357 °C | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85151990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |