MFTC-6CH5004 | METCAL

Soldering tip, chisel shaped, Ø 0.4 mm, (L) 5 mm, 357 °C, MFTC-6CH5004

Order No.: 12L7588
EAN: 01220000616226
MPN:
MFTC-6CH5004
Series: Microfine
MFTC-6CH5004 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
MFTC-6CH5004 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
MFTC-6CH5004 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
43.435 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
43.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.435 €

Solder tip cartridge, MFTC-6CH5004, METCAL

MicroFine solder tip cartridge for MX and CV systems, for use under the microscope. Compatible with MX-H9-MFH and CV-H9-MFH handpieces and all MX and CV systems.

Features

  • Works with MX and CV MicroFine Handpieces
  • Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
Technical specifications
Version Lötspitze
diameter 0.4 mm
Suitable for MX-H9-MFH, CV-H9-MFH
Length 5 mm
max. operating temperature 357 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes