MFTC-6CNB4505 | METCAL
Soldering tip, conical, Ø 0.5 mm, (L) 4.5 mm, 357 °C, MFTC-6CNB4505
Unit Price (€ / pc.)
43.435 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Solder tip cartridge, MFTC-6CNB4505, METCAL
MicroFine solder tip cartridge for MX and CV systems, for use under the microscope. Compatible with MX-H9-MFH and CV-H9-MFH handpieces and all MX and CV systems.
Features
- Works with MX and CV MicroFine Handpieces
- Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
Technical specifications
Version | Lötspitze | |
diameter | 0.5 mm | |
Suitable for | MX-H9-MFH, CV-H9-MFH | |
Length | 4.5 mm | |
max. operating temperature | 357 °C | |
Peak type | Konisch |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |