MFTC-7CC5007 | METCAL

Soldering tip, chisel slot, Ø 0.7 mm, (L) 5 mm, 413 °C, MFTC-7CC5007

Order No.: 12L7617
EAN: 01220000616516
MPN:
MFTC-7CC5007
Series: Microfine
MFTC-7CC5007 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
MFTC-7CC5007 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
MFTC-7CC5007 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pck.)
43.435 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
43.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
43.435 €

Solder tip cartridge, MFTC-7CC5007, METCAL

MicroFine solder tip cartridge for MX and CV systems, for use under the microscope. Compatible with MX-H9-MFH and CV-H9-MFH handpieces and all MX and CV systems.

Features

  • Works with MX and CV MicroFine Handpieces
  • Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
Technical specifications
Version Lötspitze
diameter 0.7 mm
Suitable for MX-H9-MFH, CV-H9-MFH
Length 5 mm
max. operating temperature 413 °C
Peak type Meißelschlitz
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes