MFTC-7CH5004 | METCAL
Soldering tip, chisel shaped, Ø 0.4 mm, (L) 5 mm, 413 °C, MFTC-7CH5004
Unit Price (€ / pc.)
42.1498 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Solder tip cartridge, MFTC-7CH5004, METCAL
MicroFine solder tip cartridge for MX and CV systems, for use under the microscope. Compatible with MX-H9-MFH and CV-H9-MFH handpieces and all MX and CV systems.
Features
- Works with MX and CV MicroFine Handpieces
- Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
Technical specifications
Version | soldering tip | |
diameter | 0.4 mm | |
Suitable for | MX-H9-MFH, CV-H9-MFH | |
Length | 5 mm | |
max. operating temperature | 413 °C | |
Peak type | chisel shaped |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |