MFTC-7CN5001 | METCAL

Soldering tip, conical, Ø 0.1 mm, (L) 5 mm, 413 °C, MFTC-7CN5001

Order No.: 12L7597
EAN: 01220000616318
MPN:
MFTC-7CN5001
Series: Microfine
METCAL
MFTC-7CN5001 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
MFTC-7CN5001 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
MFTC-7CN5001 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
43.435 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
43.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.435 €

Solder tip cartridge, MFTC-7CN5001, METCAL

MicroFine solder tip cartridge for MX and CV systems, for use under the microscope. Compatible with MX-H9-MFH and CV-H9-MFH handpieces and all MX and CV systems.

Features

  • Works with MX and CV MicroFine Handpieces
  • Fixed soldering temperature through Metcal SmartHeat Inductive Heating Technology
Technical specifications
Ausführung Lötspitze
Durchmesser 0.1 mm
Geeignet für MX-H9-MFH, CV-H9-MFH
Länge 5 mm
max. Temperatur 413 °C
Spitzentyp Konisch
Logistics
Ursprungsland US
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes