RFP-BL3 | METCAL
Soldering tip, blade shape, (L x W) 9.14 x 22.1 mm, 390 °C, RFP-BL3
Unit Price (€ / pc.)
111.3840 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Solder tip cartridges, RFP-BL3, Metcal
RxP-Blade/Quad Solder Tip Cartridges are the rework tips for the Metcal MFR-series soldering systems. The second letter in the part number designates the temperature series. RFP-Cartridges are nominally 390 ˚C. Metcal recommends the RFP temperature series for most applications. However, there is a higher temperature range designated RCP, nominally 450 ˚C, for high temperature and thermally demanding applications. Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology“ will adjust the power levels during soldering to suit the application.
Technical specifications
Version | Lötspitze | |
Width | 22.1 mm | |
Suitable for | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
Length | 9.14 mm | |
max. operating temperature | 390 °C | |
Peak type | Klingenform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |