RFP-QD10 | METCAL

Soldering tip, SMD, (W) 3.81 mm, RFP-QD10

Order No.: 03L5574
EAN: 4099891393540
MPN:
RFP-QD10
Series: RFP
RFP-QD10 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
128.52 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
128.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.52 €

Solder tip cartridges, RFP-QD10, Metcal

RxP-Blade/Quad Solder Tip Cartridges are the rework tips for the Metcal MFR-series soldering systems. The second letter in the part number designates the temperature series. RFP-Cartridges are nominally 390 ˚C. Metcal recommends the RFP temperature series for most applications. However, there is a higher temperature range designated RCP, nominally 450 ˚C, for high temperature and thermally demanding applications. Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology“ will adjust the power levels during soldering to suit the application.

Technical specifications
Version Lötspitze
Width 3.81 mm
Suitable for MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
Peak type SMD
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes