RFP-QD15 | METCAL

Soldering tip, SMD, (W) 2.79 mm, RFP-QD15

Order No.: 03L5575
EAN: 4099891393557
MPN:
RFP-QD15
Series: RFP
METCAL
RFP-QD15 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
89.131 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
89.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.131 €

Solder tip cartridges, RFP-QD15, Metcal

RxP-Blade/Quad Solder Tip Cartridges are the rework tips for the Metcal MFR-series soldering systems. The second letter in the part number designates the temperature series. RFP-Cartridges are nominally 390 ˚C. Metcal recommends the RFP temperature series for most applications. However, there is a higher temperature range designated RCP, nominally 450 ˚C, for high temperature and thermally demanding applications. Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology“ will adjust the power levels during soldering to suit the application.

Technical specifications
Ausführung Lötspitze
Breite 2.79 mm
Geeignet für MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
Spitzentyp SMD
Logistics
Ursprungsland US
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes