SCP-CH15 | METCAL
Soldering tip, chisel shaped, (L x W) 10 x 1.5 mm, 450 °C, SCP-CH15
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering Cartridge, SCP-CH15, METCAL
Soldering Cartridge, Chisel, 1.5 mm.
The SCP-CH15 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Ausführung | Lötspitze | |
Breite | 1.5 mm | |
Geeignet für | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
Länge | 10 mm | |
max. Temperatur | 450 °C | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85151990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |