SCP-CH20 | METCAL

Soldering tip, chisel shaped, (L x W) 10 x 2 mm, 450 °C, SCP-CH20

Order No.: 03L5671
EAN: 4099891394387
MPN:
SCP-CH20
Series: SCP
METCAL
SCP-CH20 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
SCP-CH20 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
SCP-CH20 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.3970 €

Soldering Cartridge, SCP-CH20, METCAL

Soldering Cartridge, Chisel, 2.0 mm.

The SCP-CH20 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Ausführung Lötspitze
Breite 2 mm
Geeignet für MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
Länge 10 mm
max. Temperatur 450 °C
Spitzentyp Meißelform
Logistics
Ursprungsland US
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes