SCP-CH30 | METCAL

Soldering tip, chisel shaped, (W) 3 mm, 471 °C, SCP-CH30

Order No.: 03L5668
EAN: 4099891394356
MPN:
SCP-CH30
Series: SCP
SCP-CH30 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
SCP-CH30 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
SCP-CH30 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
25.2280 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2280 €

Soldering Cartridge, SCP-CH30, METCAL

Soldering Cartridge, Chisel, 3.0 mm.

The SCP-CH30 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 3 mm
Suitable for MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
max. operating temperature 471 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes