SCP-CH50 | METCAL
Soldering tip, chisel shaped, (L x W) 7.6 x 5 mm, 450 °C, SCP-CH50
Unit Price (€ / pc.)
20.3490 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3490 €
5 pcs.
19.3375 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering Cartridge, SCP-CH50, METCAL
Soldering Cartridge, Chisel, Extra Large, 5.0 mm.
The SCP-CH50 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Ausführung | Lötspitze | |
Breite | 5 mm | |
Geeignet für | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
Länge | 7.6 mm | |
max. Temperatur | 450 °C | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85151990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |