SCP-CHB15 | METCAL

Soldering tip, chisel shaped, (W) 1.5 mm, 471 °C, SCP-CHB15

Order No.: 03L5675
EAN: 4099891394424
MPN:
SCP-CHB15
Series: SCP
SCP-CHB15 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
25.585 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.585 €

Soldering Cartridge, SCP-CHB15, METCAL

Soldering Cartridge, Chisel, Bent, 1.5 mm.

The SCP-CHB15 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 1.5 mm
Suitable for MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
max. operating temperature 471 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes