SCP-DRH610 | METCAL

Soldering tip, hoof shape, (T x L x W) 1 x 11.6 x 1 mm, 471 °C, SCP-DRH610

Order No.: 03L5686
EAN: 4099891394530
MPN:
SCP-DRH610
Series: SCP
SCP-DRH610 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
SCP-DRH610 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
SCP-DRH610 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
35.2240 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
35.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.2240 €

Rework Cartridge, SCP-DRH610, METCAL

Rework Cartridge, Hoof, 1.0 mm.

The SCP-DRH610 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 1 mm
Thickness 1 mm
Suitable for MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
Length 11.6 mm
max. operating temperature 471 °C
Peak type Hufform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes