SCP-DRK50 | METCAL
Soldering tip, blade shape, (W) 5 mm, 471 °C, SCP-DRK50
Unit Price (€ / pc.)
60.095 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rework Cartridge, SCP-DRK50, METCAL
Rework Cartridge, Knife, 5.0 mm.
The SCP-DRK50 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Lötspitze | |
Width | 5 mm | |
Suitable for | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
max. operating temperature | 471 °C | |
Peak type | Klingenform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |