SCV-CH10 | METCAL

Soldering tip, chisel shaped, (L x W) 11 x 1 mm, 450 °C, SCV-CH10

Order No.: 03L5850
EAN: 4099891395582
MPN:
SCV-CH10
Series: SCV
SCV-CH10 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
SCV-CH10 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
SCV-CH10 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
14.0420 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0420 €

Soldering tip, SCV-CH10, METCAL

Soldering Tip, Chisel, 1.0 mm.

The SCV-CH10 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 1 mm
Suitable for PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2
Length 11 mm
max. operating temperature 450 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes