SCV-CH15A | METCAL
Soldering tip, chisel shaped, (L x W) 11.3 x 1.5 mm, 450 °C, SCV-CH15A
Unit Price (€ / pc.)
15.351 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering tip, SCV-CH15A, METCAL
Soldering Tip, Chisel, 1.5 mm.
The SCV-CH15A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Lötspitze | |
Width | 1.5 mm | |
Suitable for | PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2 | |
Length | 11.3 mm | |
max. operating temperature | 450 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |