SCV-CH18AR | METCAL

Soldering tip, chisel shaped, (L x W) 13.4 x 1.8 mm, 450 °C, SCV-CH18AR

Order No.: 03L5858
EAN: 4099891395650
MPN:
SCV-CH18AR
Series: SCV
SCV-CH18AR METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
SCV-CH18AR METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
SCV-CH18AR METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
16.779 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.779 €

Soldering tip, SCV-CH18AR, METCAL

Soldering Tip, Chisel, 1.8 mm.

The SCV-CH18AR is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 1.8 mm
Suitable for PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2
Length 13.4 mm
max. operating temperature 450 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes