SCV-CH50AR | METCAL

Soldering tip, chisel shaped, (W) 5 mm, 450 °C, SCV-CH50AR

Order No.: 03L5843
EAN: 4099891395575
MPN:
SCV-CH50AR
Series: SCV
SCV-CH50AR METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
15.9460 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9460 €

Soldering tip, SCV-CH50AR, METCAL

Soldering Tip, Chisel, 5.0 mm.

The SCV-CH50AR is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 5 mm
Suitable for PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2
max. operating temperature 450 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes