SCV-CN05AR | METCAL
Soldering tip, conical, (T) 0.5 mm, 450 °C, SCV-CN05AR
Unit Price (€ / pc.)
16.66 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Soldering tip, SCV-CN05AR, METCAL
Soldering Tip, Conical, 0.5 mm.
The SCV-CN05AR is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Ausführung | Lötspitze | |
Dicke | 0.5 mm | |
Geeignet für | PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2 | |
max. Temperatur | 450 °C | |
Spitzentyp | Konisch |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85151990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |