SCV-CNB04A | METCAL

Soldering tip, conical, (T) 0.4 mm, 450 °C, SCV-CNB04A

Order No.: 03L5822
EAN: 4099891395384
MPN:
SCV-CNB04A
Series: SCV
METCAL
SCV-CNB04A METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
SCV-CNB04A METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
SCV-CNB04A METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
14.875 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.875 €

Soldering tip, SCV-CNB04A, METCAL

Soldering Tip, Conical, Bent, 0.4 mm.

The SCV-CNB04A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Ausführung Lötspitze
Dicke 0.4 mm
Geeignet für PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2
max. Temperatur 450 °C
Spitzentyp Konisch
Logistics
Ursprungsland US
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes