SCV-DRH20CP | METCAL
Soldering tip, hoof shape, (W) 2 mm, 450 °C, SCV-DRH20CP
Unit Price (€ / pc.)
27.0130 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rework tip, SCV-DRH20CP, METCAL
Rework Tip, Hoof, Drag, 2.0 mm.
The SCV-DRH20CP rework tip is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Ausführung | Lötspitze | |
Breite | 2 mm | |
Geeignet für | PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2 | |
max. Temperatur | 450 °C | |
Spitzentyp | Hufform |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85151990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |