SCV-DRH40CP | METCAL

Soldering tip, blade shape, (W) 4 mm, 450 °C, SCV-DRH40CP

Order No.: 03L5835
EAN: 4099891395506
MPN:
SCV-DRH40CP
Series: SCV
METCAL
SCV-DRH40CP METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
28.798 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.798 €

Rework tip, SCV-DRH40CP, METCAL

Rework Tip, Hoof, Drag, 4.0 mm.

The SCV-DRH40CP rework tip is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Ausführung Lötspitze
Breite 4 mm
Geeignet für PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-Kit MFR-UK2
max. Temperatur 450 °C
Spitzentyp Klingenform
Logistics
Ursprungsland US
Zolltarifnummer 85151990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes