SCV-DRH640AR | METCAL

Soldering tip, blade shape, (W) 4 mm, 450 °C, SCV-DRH640AR

Order No.: 03L5748
EAN: 4099891394998
MPN:
SCV-DRH640AR
Series: SCV
SCV-DRH640AR METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
20.9440 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.9440 €

Rework tip, SCV-DRH640AR, METCAL

Rework Tip, Hoof, Drag, 4.0 mm.

The SCV-DRH640AR rework tip is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Filter Property Value
Version soldering tip
Peak type blade shape
Suitable for PS-800, PS-900, MFR-1120, MFR-2220, solder pen PS-HC2 / -HC3, MFR-H2-ST/-ST2, MFR-HPS, solder-kit MFR-UK2
Width 4 mm
max. operating temperature 450 °C
Logistics
Property Value
Customs tariff number 85151990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes