SFP-CH25 | METCAL
Soldering tip, chisel shaped, (L x W) 10 x 2.5 mm, 421 °C, SFP-CH25
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
5 pcs.
18.4331 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering cartridge, SFP-CH25, METCAL
Soldering Cartridge, Chisel, 2.5 mm, 30°
The SFP-CH25 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Lötspitze | |
Width | 2.5 mm | |
Suitable for | MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1 | |
Length | 10 mm | |
max. operating temperature | 421 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |