SFP-CH50 | METCAL

Soldering tip, chisel shaped, (L x W) 7.6 x 5 mm, 421 °C, SFP-CH50

Order No.: 10L2732
EAN: 4099891401900
MPN:
SFP-CH50
Series: SFP
SFP-CH50 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
SFP-CH50 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
20.349 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.349 €

Soldering cartridge, SFP-CH50, METCAL

Soldering Cartridge, Chisel, Extra Large, 5.0 mm, 30°

The SFP-CH50 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 5 mm
Suitable for MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
Length 7.6 mm
max. operating temperature 421 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes