SFP-CHB15 | METCAL

Soldering tip, chisel shaped, (L x W) 12 x 1.5 mm, 421 °C, SFP-CHB15

Order No.: 10L2726
EAN: 4099891401849
MPN:
SFP-CHB15
Series: SFP
SFP-CHB15 METCAL Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
25.5850 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
25.59 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5850 €
5 pcs.
24.3117 €
15 pcs.
23.0860 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering cartridge, SFP-CHB15, METCAL

Soldering Cartridge, Chisel, Bent, 1.5 mm, 30°

The SFP-CHB15 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 1.5 mm
Suitable for MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
Length 12 mm
max. operating temperature 421 °C
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes