SFP-CN04 | METCAL

Soldering tip, conical, (T x L x W) 0.4 x 8.6 x 0.4 mm, 421 °C, SFP-CN04

Order No.: 10L2720
EAN: 4099891401788
MPN:
SFP-CN04
Series: SFP
SFP-CN04 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
SFP-CN04 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
SFP-CN04 METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.3970 €

Soldering cartridge, SFP-CN04, METCAL

Soldering Cartridge, Conical, 0.4 mm.

The SFP-CN04 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 0.4 mm
Thickness 0.4 mm
Suitable for MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
Length 8.6 mm
max. operating temperature 421 °C
Peak type Konisch
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes