SFV-CH15A | METCAL

Soldering tip, chisel shaped, (W) 1.5 mm, SFV-CH15A

Order No.: 10L2652
EAN: 4099891401443
MPN:
SFV-CH15A
Series: SFV
SFV-CH15A METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
SFV-CH15A METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
SFV-CH15A METCAL Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
15.351 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.351 €

Soldering tip, SFV-CH15A, METCAL

Soldering Tip, Chisel, 1.5 mm.

The SFV-CH15A is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version Lötspitze
Width 1.5 mm
Suitable for PS-800, PS-900
Peak type Meißelform
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes