SFV-CH18AR | METCAL
Soldering tip, chisel shaped, (W) 1.8 mm, SFV-CH18AR
Unit Price (€ / pc.)
17.2550 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
17.26 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2550 €
10 pcs.
16.3982 €
50 pcs.
15.5771 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, SFV-CH18AR, METCAL
Soldering Tip, Chisel, 1.8 mm.
The SFV-CH18AR is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | Lötspitze | |
Width | 1.8 mm | |
Suitable for | PS-800, PS-900 | |
Peak type | Meißelform |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |